
Shielded USB 2.0, 3.0, Type-C cable assembly featuring male-to-male USB connectors. This black, 2000mm long cable utilizes 30AWG wire with 4 conductors. Designed for reliable data transfer, it is supplied in bulk packaging.
Qualtek 3023015-02M technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Length | 2000mm |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 3023015-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.