
AC power cable assembly featuring a NEMA 5-15P male connector and a 3-position female connector. This 10-inch, 18AWG power cord assembly is rated for 125V and 10A, with 3 conductors and unshielded construction. The black plastic insulation is lead-free and UL approved for reliable power delivery.
Qualtek 311010-01 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 311010-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
