
18AWG, 3-conductor, unshielded power cord with a male, cable-mount connector. Rated for 125V and 10A, this lead-free, black plastic insulated cord is 10 inches in length. Approved by UL, it is supplied in bulk packaging.
Qualtek 311016-01 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 311016-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
