
16AWG, 3-conductor power cord with NEMA 5-15P male plug. Features a 13A current rating and 125V AC voltage rating. The unshielded, black plastic insulated cable extends 7 inches. Lead-free construction.
Qualtek 311019-01 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 13A |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 311019-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
