
Power cord, 16AWG, 3 conductors, unshielded, featuring a NEMA 5-15P male connector. Rated for 125V and 13A maximum current. Black plastic insulation, lead-free construction. Cable length is 8 inches.
Qualtek 311022-01 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 8inch |
| Max Current Rating | 13A |
| Number of Conductors | 3 |
| Package Quantity | 50 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 311022-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.