
Power cord, 14AWG, 3-conductor, 125V, 15A, featuring a NEMA 5-15P male plug. This unshielded, black plastic insulated power cord measures 10 inches in length. It is UL approved, RoHS compliant, and lead-free.
Qualtek 311027-01 technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Current Rating | 15A |
| Number of Conductors | 3 |
| Operating Supply Voltage | 125V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 311027-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
