Qualtek 311275-01 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Length | 12foot |
| Number of Conductors | 3 |
| Package Quantity | 40 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 311275-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.