
3-conductor, 18AWG power cord assembly, 6-inch length, featuring a 10A current rating and 125V AC voltage rating. This unshielded, plastic-insulated cable is UL approved, lead-free, and RoHS compliant, supplied in bulk packaging.
Qualtek 312003-01 technical specifications.
| Approvals | UL |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 10A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 312003-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
