
AC Power Cable Assembly, 2m length, featuring a NEMA 5-15P plug to an IEC C13 connector. This 3-conductor, unshielded power cord is rated for 125V and 13A, utilizing 16AWG wire. Constructed with plastic insulation, it is lead-free and RoHS compliant.
Qualtek 312011-01 technical specifications.
| Color | Black |
| Current Rating | 13A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 13A |
| Number of Conductors | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 312011-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
