3-conductor, 14AWG power cord, unshielded, with a 125V voltage rating and 15A current rating. Features a lead-free polyamide construction with a black color and a length of 6.56 feet. Approvals include UL and CSA.
Qualtek 312016-01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Max Current Rating | 15A |
| Number of Conductors | 3 |
| Package Quantity | 60 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 312016-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.