
3-conductor, 14AWG unshielded power cord assembly, 10 inches in length, featuring a black wire/cable type. Rated for 125V AC and a maximum current of 15A, this lead-free and RoHS compliant component is designed for wire mounting. UL approved for general applications.
Qualtek 312019-01 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Current Rating | 15A |
| Mount | Wire |
| Number of Conductors | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 312019-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.