Qualtek 312032-01 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Number of Conductors | 3 |
| Shielding | Shielded |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 312032-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.