Unshielded 18AWG power cord featuring a NEMA 5-15P plug and a 320 C13 connector. This 3-conductor cable is rated for 10A and 125V AC, extending to a length of 12 feet. The black cord is supplied in a package quantity of 40 units.
Qualtek 312126-01 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 12foot |
| Number of Conductors | 3 |
| Package Quantity | 40 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 312126-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.