Qualtek 317003-01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 4.9foot |
| Number of Conductors | 3 |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 317003-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.