Qualtek 360006-E01 technical specifications.
| Approvals | VDE, NEMKO, FIMKO, SEMKO, DEMKO, ESTI, OVE, IMQ, KEMA, CEBEC |
| Color | Black |
| Current Rating | 2.5A |
| Length | 6.56foot |
| Max Current Rating | 2.5A |
| Mount | Socket |
| Number of Conductors | 2 |
| Package Quantity | 10 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 360006-E01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
