Qualtek 363010-D01 technical specifications.
| Approvals | VDE, NEMKO, FIMKO, SEMKO, DEMKO, ESTI, OVE, IMQ, KEMA, CEBEC |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Length | 8.2foot |
| Number of Conductors | 3 |
| Package Quantity | 70 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 363010-D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.