3-conductor, unshielded AC power cord with a 250V voltage rating and 10A current rating. Features 18AWG wire gauge and a 72-inch (6-foot) length. Equipped with a CEE7/VII plug for EU power connections. Available in black, with a package quantity of 100 units.
Qualtek 364012-01 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 72inch |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 364012-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.