Qualtek 369004-E01 technical specifications.
| Approvals | BSI |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Length | 8.2foot |
| Number of Conductors | 3 |
| Package Quantity | 60 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 369004-E01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.