
3-conductor, unshielded cable assembly, 2.5m in length, featuring a 1AWG wire gauge. Rated for 250V AC and a 10A current rating. This lead-free, RoHS-compliant component is presented in bulk packaging.
Qualtek 374003-A01 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 2.5m |
| Number of Conductors | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 374003-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
