Qualtek 377009-01 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Length | 1.8m |
| Number of Conductors | 3 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 377009-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
