Qualtek 380007-01 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Number of Conductors | 3 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 380007-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.