Qualtek 387002-E01 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 3inch |
| Packaging | Box |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 387002-E01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.