Qualtek 397002-01 technical specifications.
| Approvals | PSE |
| Color | Black |
| Current Rating | 12A |
| Length | 8.2foot |
| Number of Conductors | 3 |
| Package Quantity | 50 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 397002-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.