3-conductor, unshielded cable assembly, 2.5m in length, featuring a 10A current rating and 250V voltage rating. This black cable assembly is RoHS compliant and comes in a package quantity of 50.
Qualtek 398001-01 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 2.5m |
| Number of Conductors | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 398001-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.