3-conductor, unshielded power cord with a GB2099 plug on one end and an IEC 320-C13 connector on the other. Rated for 250V, this black cord measures 5.90 feet in length.
Qualtek 399012-01 technical specifications.
| Color | Black |
| Number of Conductors | 3 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 399012-01 to view detailed technical specifications.
No datasheet is available for this part.