Conn Power RCP 3 POS 9.17mm Solder RA Thru-Hole 3 Terminal 1 Port
Qualtek 701-10/09 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 9.17mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualtek 701-10/09 to view detailed technical specifications.
No datasheet is available for this part.