Qualtek 701W-15/06 technical specifications.
| Current | 15A |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Pitch | 7mm |
| Series | 701W |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 701W-15/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.