Qualtek 701W-15/21 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 701W |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 701W-15/21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.