
Standard and High-Density Card Edge Connector, 3-position, 2-pole male connector for AC applications. Features a 15A current rating and a maximum voltage rating of 250V AC. Constructed with a black PBT body and straight solder termination. Approved by UL, CSA, and VDE, this lead-free and RoHS compliant component is designed for panel snap-in mounting.
Qualtek 701W-15/26 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Body Material | PBT |
| Color | Black |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 701W |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 701W-15/26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
