
Standard & High-Density Card Edge Connector for AC applications. Features a 2-pole, 3-position configuration with tin-plated pin contacts. Rated for 250V AC and 15A, with quick connect termination and snap-in panel mounting. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliance.
Qualtek 701W-15/31 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 701W |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 701W-15/31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
