Qualtek 701W-30/34 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 15A |
| Fuse | No |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| RoHS Compliant | Yes |
| Series | 701W |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 701W-30/34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.