
Mains power connector featuring a straight, male, 3-position, 2-pole configuration. Rated for 250V AC and 15A, this panel-mount, snap-in connector utilizes tin-plated pin contacts and a thermoplastic body. Approvals include UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO, and KEMA. Designed for 1.5mm panel thickness, it offers solder termination and is RoHS compliant.
Qualtek 701W-X2/02 technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO, KEMA |
| Body Material | Thermoplastic |
| Package/Case | 100 |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 701W |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 701W-X2/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
