
3-position, straight panel mount power connector with 3 male pin contacts. Rated for 15A and 250V AC/DC, this connector features nickel-plated contacts and a thermoplastic body. It offers quick connect termination and is suitable for panel mounting up to 1.5mm thick, with snap-in and cable mounting options. Approvals include UL, CSA, VDE, and multiple European standards. Supplied in bulk packaging of 100 units.
Qualtek 701W-X2/04 technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO, KEMA |
| Body Material | Thermoplastic |
| Package/Case | 100 |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 701W |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 701W-X2/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.