Qualtek 703-00/63 technical specifications.
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Panel, Screw, Flanges |
| Number of Positions | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | 703 |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 703-00/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.