
AC mains power connector featuring a straight, 3-position, 2-pole configuration with pin contacts. Rated for 250V AC and 15A, this connector boasts UL94 V-0 flammability and is constructed from black thermoplastic. Mounting options include panel, flanges, and screw, with solder termination. Approvals include UL, CSA, VDE, CB, NEMKO, SEMKO, DEMKO, and SETI, with lead-free and RoHS compliance.
Qualtek 703W-00/07 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE, CB, NEMKO, SEMKO, DEMKO, SETI |
| Body Material | Thermoplastic |
| Package/Case | 100 |
| Color | Black |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Height | 19.8mm |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 703W |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 703W-00/07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
