
AC power entry receptacle with a right-angle, through-hole mounting design for panel and PCB integration. Features 3 contacts and 2 poles, rated for 15A and 250V AC. Tin-plated pin contacts ensure reliable solder termination. Approved by UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO, and KEMA for broad application use.
Qualtek 703W-00/52 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO, KEMA |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges, PCB |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 7mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 703W |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 703W-00/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
