
3-position mains power receptacle connector featuring screw termination and a straight orientation. This free-hanging, cable-mount component supports a 10A current rating and a maximum AC voltage of 250V. Constructed with a Nylon body and Nickel plated contacts, it operates within a temperature range of -40°C to 70°C and boasts UL94 V-0 flammability. Approvals include UL, CSA, and VDE, with RoHS compliance.
Qualtek 704-00/00 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Mounting Style | PLUG |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 704 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 704-00/00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
