
Standard and high-density card edge connector, a 3-position, 3-contact receptacle with straight orientation. Features a 10A current rating and 250V AC voltage rating, suitable for 18AWG wire/cable. Constructed with a Nylon body and Nickel plated contacts, it offers a wide operating temperature range from -40°C to 70°C. This connector is UL, CSA, and VDE approved, UL94 V-0 flammability rated, and RoHS compliant. Termination is via screw, and it is designed for free hanging, cable mounting.
Qualtek 709-00/00 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 709 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 709-00/00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
