
This straight, panel-mount mains power connector features a 3-position, 2-pole receptacle with copper contacts plated in tin. Rated for 15A and 250V AC/DC, it is constructed from thermoplastic and is RoHS compliant. Approvals include UL, CSA, VDE, CB, NEMKO, FIMKO, SEMKO, DEMKO, and SETI. Supplied in bulk packaging of 100 units.
Qualtek 710W-00/01 technical specifications.
| Approvals | UL, CSA, VDE, CB, NEMKO, FIMKO, SEMKO, DEMKO, SETI |
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 710W |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 710W-00/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
