Qualtek 710W-00/04 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 15A |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 710W |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 710W-00/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.