Qualtek 711-00/00 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon |
| Contact Plating | Nickel |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 711 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 711-00/00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.