
3-position, male, straight mains power connector with screw termination. Features a 10A current rating and 250V AC voltage rating. Constructed with a Nylon body and Nickel plated contacts, this free-hanging, cable-mount connector operates between -40°C and 70°C. Approvals include UL, CSA, and VDE, with UL94 V-0 flammability rating.
Qualtek 712-00/00 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 712 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 712-00/00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.