Qualtek 712A-00/00 technical specifications.
| Approvals | UL, CSA, VDE |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 712 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 712A-00/00 to view detailed technical specifications.
No datasheet is available for this part.