Qualtek 716-15/09 technical specifications.
| Approvals | UL, CSA |
| Current | 15A |
| Fuse | No |
| Mount | Through Hole, Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Series | 716 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 716-15/09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.