Qualtek 716-20/28 technical specifications.
| Approvals | UL, CSA |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| RoHS Compliant | Yes |
| Series | 716 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 716-20/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.