Qualtek 717-00/28 technical specifications.
| Approvals | UL, CSA |
| Current | 15A |
| Fuse | No |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 717 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 717-00/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.