This panel mount power connector features a 3-pin design with a maximum current rating of 10A and a maximum voltage rating of 250V AC. It operates within a temperature range of -40°C to 70°C and is approved by UL and CSA. The connector is lead free and has a flammability rating of UL94 V-0.
Qualtek 719-00/63 technical specifications.
| Approvals | UL, CSA |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 719 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 719-00/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.