Qualtek 723-10/28 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Series | 723 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 723-10/28 to view detailed technical specifications.
No datasheet is available for this part.