Qualtek 723-15/28 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Type | Pin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 723 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 723-15/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.