
Standard density card edge connector with 3 positions and 2 poles, featuring a straight orientation and quick connect termination. This power inlet receptacle includes a fuseholder and supports a maximum AC voltage rating of 250V and a current rating of 10A. Designed for snap-in panel mounting with a panel thickness of 0.059 inches, it operates within a temperature range of -40°C to 70°C. Approvals include UL, CSA, and VDE, with a UL94 V-0 flammability rating, and the component is lead-free and RoHS compliant.
Qualtek 723-15/63 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Type | Pin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 723 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 723-15/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
